Reference Only

PME271MB6100KR30

Safety Capacitors 275V 0.1uF 10% LS=15.2mm.

Manufacturer:

Mfr Part:
PME271MB6100KR30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance100 nF
Safety RatingX2
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing15.2 mm (0.598 in)
Voltage Rating DC630 VDC
Length18.5 mm
Width8.5 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height14.3 mm
SeriesPME271M
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP276QS104K275A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$1,452.00
$1.14$2,394.00
$1.09$5,559.00
Need more?