Reference Only
PME271M415MR30
Safety Capacitors 275V 1500pF 20% LS=10.2mm.
Datasheet
PME271M415MR30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 1.5 nF | |
| Safety Rating | X2 | |
| Voltage Rating AC | 275 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 10.2 mm (0.402 in) | |
| Voltage Rating DC | 630 VDC | |
| Length | 13.5 mm | |
| Width | 3.9 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Paper | |
| Tolerance | 20 % | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 7.5 mm | |
| Series | PME271M | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | General Purpose AC / DC Metallized Paper Capacitor | |
| Part # Aliases | P276HE152M275A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.592 | $1,776.00 | |
| $0.559 | $2,795.00 | |
| $0.527 | $5,270.00 |
Need more?