Reference Only

PME261KB5680KR30

Film Capacitors 400V 0.068uF 10% LS=15.2mm.

Manufacturer:

Mfr Part:
PME261KB5680KR30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance68 nF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPaper
Lead Spacing15.2 mm (0.598 in)
Length18.5 mm (0.728 in)
Width7.3 mm (0.287 in)
ProductSuppression Film Capacitors
Voltage Rating AC220 VAC
Tolerance10 %
Height13 mm (0.512 in)
Lead StyleStraight
SeriesPME261
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitors
Part # AliasesP561QM683K220A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.92$1,472.00
$0.85$1,700.00
Need more?