Reference Only

PME261EA4150MR30

Film Capacitors 630V 1500pF 20% LS=10.2mm.

Manufacturer:

Mfr Part:
PME261EA4150MR30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1.5 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPaper
Lead Spacing10.2 mm (0.402 in)
Length13.5 mm (0.531 in)
Width3.9 mm (0.154 in)
ProductSuppression Film Capacitors
Voltage Rating AC300 VAC
Tolerance20 %
Height7.5 mm (0.295 in)
Lead StyleStraight
SeriesPME261
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitors
Part # AliasesP561HE152M300A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.597$1,791.00
$0.563$2,815.00
$0.531$5,310.00
Need more?