Reference Only
PM9525NL
Power Transformers - Board Mount 3.6KW 4.4KVrms PQ50/50 5mm Creepage Hi-Pot Isol Voltage
Datasheet
PM9525NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformer | |
| Primary Voltage Rating | 340 VDC to 435 VDC | |
| Secondary Voltage Rating | 220 V to 470 V | |
| Power Rating | 3.6 kW | |
| Secondary Current Rating | 12 A | |
| Mounting Style | PCB Mount | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 52.8 mm | |
| Width | 52 mm | |
| Height | 43 mm | |
| Series | PTLA | |
| Inductance | 6.4 uH, 42.4 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 80 kHz to 275 kHz | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?