Reference Only
PM53914NLT
New Product
Common Mode Chokes / Filters 22000uH 0.5A DCR=850mOhms SRF=0.51MHz 23.0V AEC-Q200.
Datasheet
PM53914NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 22 mH | |
| Impedance | 23 kOhms | |
| Tolerance | 35 % | |
| Maximum DC Resistance | 850 mOhms | |
| Self Resonant Frequency | 510 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 16.4 mm | |
| Width | 14.2 mm | |
| Height | 8.9 mm | |
| Packaging | Reel | |
| Product | Common Mode Choke | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $1,592.00 | |
| $1.93 | $1,930.00 | |
| $1.89 | $4,536.00 |
Need more?