Reference Only

PM4343.153NLT

Power Inductors - SMD 15uH 9A 6.5mm +/-20% AEC-Q200.

Manufacturer:

Mfr Part:
PM4343.153NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case14 mm x 12.8 mm x 6.5 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current9 A
Maximum DC Resistance28 mOhms
Saturation Current12.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length14 mm
Width12.8 mm
Height6.5 mm
QualificationAEC-Q200
SeriesPM4343
PackagingReel
ApplicationAutomotive
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$1,560.00
Need more?