Reference Only

PM4341.202NLT

Power Inductors - SMD 2uH 8.2A 3mm 20% AEC-Q200.

Manufacturer:

Mfr Part:
PM4341.202NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance2 uH
Tolerance20 %
Maximum DC Current8.2 A
Maximum DC Resistance19 mOhms
Saturation Current15 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.6 mm
Width6.9 mm
Height3 mm
QualificationAEC-Q200
SeriesPM4341
PackagingReel
ApplicationPower
Core TypeMolded
Inductance - nH2000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.486$1,458.00
Need more?