Reference Only

PM2757NLT

New Product
Common Mode Chokes / Filters CMC Toroidal SMT 1030 uH 8.5 A 9.75 mOhms AEC-Q200.

Manufacturer:

Mfr Part:
PM2757NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesPM2757
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance1.03 mH
Tolerance35 %
Maximum DC Resistance9.75 mOhms
Self Resonant Frequency1 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length31 mm
Width25.8 mm
Height12.7 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Chokes
TypeAutomotive
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$1,554.00
Need more?