Reference Only

PM2754NLT

New Product
Common Mode Chokes / Filters 215uH 12.0A DCR=3.75mOhms SRF=2.2MHz 0.68V AEC-Q200.

Manufacturer:

Mfr Part:
PM2754NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance215 uH
Impedance680 Ohms
Tolerance35 %
Maximum DC Resistance3.75 mOhms
Self Resonant Frequency2.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length21.1 mm
Width19.1 mm
Height11.2 mm
PackagingReel
ProductCommon Mode Choke
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.15$1,612.50
$2.08$1,872.00
$2.04$4,896.00
Need more?