Reference Only

PM2753NLT

New Product
Common Mode Chokes / Filters 95uH 13.0A DCR=3mOhms SRF=1.7MHz 0.34V AEC-Q200.

Manufacturer:

Mfr Part:
PM2753NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance95 uH
Impedance340 Ohms
Tolerance35 %
Maximum DC Resistance3 mOhms
Self Resonant Frequency1.7 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length19.6 mm
Width17 mm
Height9.9 mm
PackagingReel
ProductCommon Mode Choke
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.59$1,590.00
$1.56$3,744.00
Need more?