Reference Only

PM2190.034NLT

Power Transformers - Board Mount 3CT:4CT Iso5000V SMT 5kVrms AEC-Q200.

Manufacturer:

Mfr Part:
PM2190.034NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductIsolation Transformers
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length10 mm
Width10 mm
Height12.5 mm
SeriesPM2190.xxxNLT
Inductance750 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
QualificationAEC-Q200
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio3:4
TypePush-Pull Transformer
Voltage Time - Et66 V/us

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?