Reference Only

PM2185.011NLT

Power Transformers - Board Mount 1CT:1CT Iso4000V Push Pull AEC-Q200.

Manufacturer:

Mfr Part:
PM2185.011NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductIsolation Transformers
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length12.5 mm
Width9.2 mm
Height7.6 mm
SeriesPM2185.xxxNLT
Inductance538 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
QualificationAEC-Q200
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:1
TypePush-Pull Transformer
Voltage Time - Et24 V/us

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.00$2,400.00
$1.97$9,456.00
Need more?