Reference Only

PM2165.020NLT

Current Transformers - Board Mount 0.08mH 1KV AEC-Q200 20A DCR=0.75mOhms

Manufacturer:

Mfr Part:
PM2165.020NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StylePCB Mount
Inductance80 uH
Current Rating20 A
Turns Ratio1:20
Secondary Resistance550 mOhms
Termination StyleSMD/SMT
Length8.4 mm
Width7.2 mm
Height5.5 mm
Frequency Range20 kHz to 1 MHz
QualificationAEC-Q200
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
SeriesPM2165
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?