Reference Only
PM0469NLT
New Product
Common Mode Chokes / Filters CMC Toroidal SMT 630 uH 8.8 A 10 mOhms AEC-Q200.
Datasheet
PM0469NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PM0469 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 630 uH | |
| Tolerance | 35 % | |
| Maximum DC Resistance | 10 mOhms | |
| Self Resonant Frequency | 1.8 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 31 mm | |
| Width | 25.8 mm | |
| Height | 12.7 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Automotive | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $1,644.00 | |
| $2.64 | $2,640.00 | |
| $2.59 | $6,475.00 |
Need more?