Reference Only
PM0420NLT
New Product
Common Mode Chokes / Filters 1320uH 2.8A DCR=60mOhms SRF=2.5MHz 9.60V AEC-Q200.
Datasheet
PM0420NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 1.32 mH | |
| Impedance | 9.6 kOhms | |
| Tolerance | 35 % | |
| Maximum DC Resistance | 60 mOhms | |
| Self Resonant Frequency | 2.5 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 19.6 mm | |
| Width | 17 mm | |
| Height | 9.9 mm | |
| Packaging | Reel | |
| Product | Common Mode Choke | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $1,590.00 | |
| $1.56 | $3,744.00 |
Need more?