Reference Only
PLT-02
Pulse Transformers 0.30A 7.5uH 55mOhms.
Datasheet
PLT-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Pulse Transformers | |
| Inductance | 7.5 uH | |
| Length | 12 mm | |
| Width | 11.5 mm | |
| Height | 9.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Audio & Signal Transformers | |
| Product | Power | |
| Series | PLT | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Part # Aliases | UTXPLT02XXXXXX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $2,187.00 |
Need more?