Reference Only

PLR025-EI22A05S

Power Transformers - Board Mount Planar Transformer, Forward 25W, Vout 05V.

Manufacturer:

Mfr Part:
PLR025-EI22A05S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductPlanar Transformers
Primary Voltage Rating12.5 V, 35 V to 57 V
Secondary Voltage Rating5 V
Power Rating25 W
Secondary Current Rating5 A
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingSingle Secondary Winding
Length34 mm
Width23 mm
Height7.04 mm
SeriesPLR
Inductance85 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Frequency250 kHz
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio5:5:2
TypePlanar Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$14,148.00
Need more?