Reference Only

PHZ9004EF7100MR06L2

Obsolete
Safety Capacitors 300V 1uF 20% 6 Leads

Manufacturer:

Mfr Part:
PHZ9004EF7100MR06L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1 uF
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Length64 mm
Width30 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height11.5 mm
SeriesPHZ
PackagingBulk
Moisture SensitiveYes
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # Aliases9004AA105M300CV680

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?