Reference Only

PHH223MLP4110ME4

Aluminum Organic Polymer Capacitors 63V 1100uF 125C Radial Crown ESR=62mOhms D=18.2mm.

Manufacturer:

Mfr Part:
PHH223MLP4110ME4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1.1 mF
Voltage Rating DC63 VDC
Termination StyleRadial
Length35.7 mm (1.406 in)
ProductAluminum Hybrid Polymer Capacitors
Life8000 Hours
Tolerance20 %
ESR62 mOhms
Ripple Current44 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter18.2 mm
Package TypeVibration-Proof Can
SeriesPHH223
QualificationAEC-Q200
PackagingTray
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,240 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.65$21,616.00
Need more?