Reference Only

PHH223JMS4540ME4

Aluminum Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm.

Manufacturer:

Mfr Part:
PHH223JMS4540ME4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance5.4 mF
Voltage Rating DC35 VDC
Termination StyleRadial
ProductAluminum Hybrid Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR43 mOhms
Ripple Current50 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height43.7 mm
Diameter20.2 mm
Package TypeVibration-Proof Can
SeriesPHH223
QualificationAEC-Q200
PackagingTray
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,152 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.23$14,088.96
Need more?