Reference Only

PHH223HMP4680ME4

Aluminum Organic Polymer Capacitors 25V 6800uF 20% Crown Radial -40C / +125C ESR=44mOhms AEC-Q200 D=20.2mm.

Manufacturer:

Mfr Part:
PHH223HMP4680ME4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance6.8 mF
Voltage Rating DC25 VDC
Termination StyleRadial
ProductAluminum Hybrid Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR44 mOhms
Ripple Current49.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height43.7 mm
Diameter20.2 mm
Package TypeVibration-Proof Can
SeriesPHH223
QualificationAEC-Q200
PackagingTray
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?