Reference Only

PHH223HLP4520ME4

Aluminum Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm.

Manufacturer:

Mfr Part:
PHH223HLP4520ME4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance5.2 mF
Voltage Rating DC25 VDC
Termination StyleRadial
Length35.7 mm (1.406 in)
ProductAluminum Hybrid Polymer Capacitors
Life2000 Hours
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter18.2 mm
Package TypeVibration-Proof Can
SeriesPHH223
QualificationAEC-Q200
PackagingTray
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,240 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.97$20,092.80
Need more?