Reference Only

PHE850EF6150MF11R06L2

Safety Capacitors 300V 0.15uF 20% LS=27.5mm.

Manufacturer:

Mfr Part:
PHE850EF6150MF11R06L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.15 uF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC1.25 kVDC
Length31.5 mm
Width10.5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Height20.5 mm
SeriesPHE850
PackagingTray
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Safety Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 864 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$1,175.04
$1.22$1,317.60
$1.16$2,505.60
$1.13$5,857.92
Need more?