Reference Only
PHE850ED5680MD17R06L2
Safety Capacitors 300V 0.068uF 20% LS=22.5mm.
Datasheet
PHE850ED5680MD17R06L2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 68 nF | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Voltage Rating DC | 1.25 kVDC | |
| Length | 26 mm | |
| Width | 7 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 16.5 mm | |
| Series | PHE850 | |
| Packaging | Tray | |
| Lead Diameter | 0.8 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Safety Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 864 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.618 | $533.95 | |
| $0.577 | $623.16 | |
| $0.547 | $1,417.82 |
Need more?