Reference Only

PHE850EB5220MB06R035

Safety Capacitors 300V 0.022uF 20% LS=15mm.

Manufacturer:

Mfr Part:
PHE850EB5220MB06R035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance22 nF
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC1.25 kVDC
Length18 mm
Width7.5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Height14.5 mm
SeriesPHE850
PackagingBulk
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Safety Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.388$1,241.60
Need more?