Reference Only
PHE850EA4120MA06R17
Obsolete
Safety Capacitors 300V .0012uF 20% LS=10mm
Datasheet
PHE850EA4120MA06R17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 1.2 nF | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 10 mm (0.394 in) | |
| Voltage Rating DC | 1.25 kVDC | |
| Length | 13 mm | |
| Width | 4 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 8 mm | |
| Series | PHE850 | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Safety Film Capacitor | |
| Part # Aliases | F850AE122M300A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?