Reference Only

PHE845VD5220MR06L2

Safety Capacitors 760V 0.022uF 20% LS=22.5mm.

Manufacturer:

Mfr Part:
PHE845VD5220MR06L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance22 nF
Safety RatingX1
Voltage Rating AC760 VAC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Voltage Rating DC1.5 kVDC
Length26 mm
Width6.5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height14.5 mm
SeriesPHE845
PackagingTray
Life1000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film EMI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 936 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.675$631.80
$0.65$760.50
$0.619$1,303.61
$0.597$3,073.35
Need more?