Reference Only

PHE844RF7100MR06L2

Safety Capacitors 1 uF 20% 440 / 480 VAC.

Manufacturer:

Mfr Part:
PHE844RF7100MR06L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1 uF
Safety RatingX1
Voltage Rating AC480 VAC, 440 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC1 kVDC
Length31.5 mm
Width30 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height21 mm
SeriesPHE844
PackagingTray
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesF844FV105M440C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 324 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.50$1,782.00
$5.03$2,716.20
Need more?