Reference Only

PHE844RD6100MR035EL2

Safety Capacitors 0.1 uF 20% 440 / 480 VAC.

Manufacturer:

Mfr Part:
PHE844RD6100MR035EL2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.1 uF
Voltage Rating AC480 VAC, 440 VAC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPHE844
PackagingTray
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesF844DH104M440CL35E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 744 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.739$549.81
$0.712$794.59
Need more?