Reference Only

PHE841EY6330MR06L2

Safety Capacitors 330V 0.33uF 20% LS=22.5mm.

Manufacturer:

Mfr Part:
PHE841EY6330MR06L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance330 nF
Voltage Rating AC330 VAC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesPHE841
PackagingTray
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 506 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$860.20
$1.61$1,629.32
Need more?