Reference Only

PHE841EB5220MR17

Safety Capacitors 330V 0.022uF 20% LS=15mm.

Manufacturer:

Mfr Part:
PHE841EB5220MR17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance22 nF
Voltage Rating AC330 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesPHE841
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.433$1,385.60
Need more?