Reference Only

PHE840MK5330MK03R17

Safety Capacitors 280 VAC 0.033uF 20% LS=7.5mm.

Manufacturer:

Mfr Part:
PHE840MK5330MK03R17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.033 uF
Safety RatingX2
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Voltage Rating DC760 VDC
Length10 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height11 mm
SeriesPHE840M
PackagingTray
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.211$633.00
Need more?