Reference Only

PHE450MK4100JR06

Not Recommended for New Designs
Film Capacitors 630VDC 1000pF 5% LS=7.5mm

Manufacturer:

Mfr Part:
PHE450MK4100JR06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC630 VDC
Lead Spacing7.5 mm (0.295 in)
Length10 mm (0.394 in)
Width4 mm (0.157 in)
Tolerance5 %
Height8 mm (0.315 in)
SeriesPHE450
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF450KG102J630CL60J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?