Reference Only

PHE450MA5220JR06

Not Recommended for New Designs
Film Capacitors 630VDC 0.022uF 5% LS=10mm

Manufacturer:

Mfr Part:
PHE450MA5220JR06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC630 VDC
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width4.5 mm (0.177 in)
Tolerance5 %
Height10.5 mm (0.413 in)
SeriesPHE450
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF450AH223J630CL60J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?