Reference Only

PHE448RB4220JR06

Film Capacitors 1600V 2200pF 5% LS=15mm.

Manufacturer:

Mfr Part:
PHE448RB4220JR06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.2 nF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width5.5 mm (0.217 in)
ProductGeneral Film Capacitors
Voltage Rating AC650 VAC
Tolerance5 %
Height10.5 mm (0.413 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesPHE448
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene
Part # AliasesF448BD222J1K6C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.83$3,320.00
Need more?