Reference Only

PH9572.122NLT

Power Transformers - Board Mount 0.7mH 1500V 1:2:2 DCR=0.42-0.95Ohms.

Manufacturer:

Mfr Part:
PH9572.122NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductTransformers
Power Rating6 W
Mounting StylePCB Mount
Primary WindingSingle Primary Winding
Secondary WindingDual Secondary Winding
Length10.2 mm
Width7.5 mm
SeriesPH9572
Inductance700 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:2:2
TypeGate Drive Transformer
Voltage Time - Et42.4 us

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$2,256.00
$1.61$3,864.00
Need more?