Reference Only
PH9500.065NLT
Current Transformers - Board Mount 2mH 4400Vdc AEC-Q200 10A DCR=3mOhms.
Datasheet
PH9500.065NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 2 mH | |
| Current Rating | 10 A | |
| Turns Ratio | 1:65 | |
| Secondary Resistance | 1.62 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 14 mm | |
| Width | 13 mm | |
| Height | 8.8 mm | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | CURRENT SENSE, SIDECAR, SM | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 880 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $1,601.60 | |
| $1.81 | $4,380.20 |
Need more?