Reference Only

PH9494.150NLT

Current Transformers - Board Mount 5.63mH 2250Vdc 30A DCR= 0.35mOhms.

Manufacturer:

Mfr Part:
PH9494.150NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StylePCB Mount
Inductance5.63 mH
Current Rating30 A
Turns Ratio150:1
Secondary Resistance5.7 Ohms
Termination StyleSMD/SMT
Length12.8 mm
Width9.7 mm
Height7.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
SeriesPH9494
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$1,890.00
$1.38$3,105.00
Need more?