Reference Only
PH9400.233ANLT
Pulse Transformers 0.72mH 5kV Iso 2:3:3 125Vus.
Datasheet
PH9400.233ANLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 2:3:3 | |
| Inductance | 720 uH | |
| Voltage Time - Et | 125 V/us | |
| Mounting Style | SMD/SMT | |
| Length | 16.5 mm | |
| Width | 12.3 mm | |
| Height | 14.2 mm | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | Gate Drive Transformers | |
| Series | PH9400 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $1,950.00 | |
| $3.18 | $2,862.00 | |
| $3.12 | $7,488.00 |
Need more?