Reference Only

PH9385.034NLT

Pulse Transformers 2.6mH 4kV Iso 3:4 98Vus.

Manufacturer:

Mfr Part:
PH9385.034NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio3:4
Inductance2.6 mH
Voltage Time - Et98 V/us
Mounting StyleSMD/SMT
Length17 mm
Width16 mm
Height7.5 mm
Isolation Voltage4000 Vrms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePulse Transformers
SeriesPH9385
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?