Reference Only

PH9385.027NLT

Pulse Transformers 2.6mH 4kV Iso 2:7 98Vus.

Manufacturer:

Mfr Part:
PH9385.027NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio2:7
Inductance2.6 mH
Voltage Time - Et98 V/us
Mounting StyleSMD/SMT
Length17 mm
Width16 mm
Height7.5 mm
Isolation Voltage4000 Vrms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePulse Transformers
SeriesPH9385
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$2,160.00
$2.10$5,040.00
Need more?