Reference Only

PH9185.034NL

Power Transformers - Board Mount SMD Hi Isolation Pwr 750uH .75Ohms.

Manufacturer:

Mfr Part:
PH9185.034NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Length10 mm
Width10 mm
Height13.8 mm
Inductance750 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 880 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.66$2,340.80
$2.59$6,837.60
Need more?
Contact Us