Reference Only

PH9085.083NLT

Pulse Transformers 1.16mH 2.5kV Iso 8CT:3CT SM NPB.

Manufacturer:

Mfr Part:
PH9085.083NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio8:3
Inductance1.16 mH
Voltage Time - Et23.6 V/us
Mounting StyleSMD/SMT
Length8.1 mm
Width7.1 mm
Height5.08 mm
Isolation Voltage2500 Vrms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeIsolation Transformers
SeriesPH9085
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.70$2,380.00
$1.66$3,486.00
Need more?