Reference Only

PH0804CNL

Power Transformers - Board Mount PH08XXCNL 290uH 12.5mOhms

Manufacturer:

Mfr Part:
PH0804CNL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductPower Inductors
Power Rating160 W
Length21.59 mm
Width24.65 mm
Height9.1 mm
SeriesPH08XXCNL
Inductance290 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeForward

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?