Reference Only
PGT6541NLT
Power Transformers - Board Mount 25uH DCR=200mOhms 70-820V to 5V/13V 4000Vrms Isolation 133kHz Surface Mount.
Datasheet
PGT6541NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Isolation Transformers | |
| Mounting Style | SMD/SMT | |
| Length | 28.6 mm | |
| Width | 20 mm | |
| Series | PGT | |
| Inductance | 25 uH | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:1.78 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.22 | $1,899.00 | |
| $4.09 | $3,681.00 | |
| $3.93 | $9,432.00 |
Need more?