Reference Only

PGT6465NLT

Power Transformers - Board Mount 4kV 10uH 100mA DCR=650mOhms

Manufacturer:

Mfr Part:
PGT6465NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductWire Wound Transformers
Length16.5 mm
Width16.3 mm
SeriesPGT
Inductance10 uH
PackagingReel
Product TypePower Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?