Reference Only
PGL7253HLT
Ferrite Beads 20V 24A 170nH 3-Phase 0.25mohm -40 125C.
Datasheet
PGL7253HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Ferrite Beads | |
| Series | PGL725XHLT | |
| Product | Power Beads | |
| Maximum DC Resistance | 250 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 18.3 mm | |
| Width | 8 mm | |
| Height | 6 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $2,316.00 | |
| $1.75 | $4,200.00 |
Need more?