Reference Only

PGL7195.101HLT

New Product
Power Inductors - SMD 100nH 68A DCR=0.5mOhms TLVR.

Manufacturer:

Mfr Part:
PGL7195.101HLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
Package / Case0402 (1005 metric)
Inductance100 nH
Tolerance15 %
Maximum DC Current38 A
Maximum DC Resistance500 uOhms, 1.6 mOhms
Saturation Current68 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.2 mm
Width5 mm
Height6 mm
Core MaterialFerrite
SeriesPIVC
PackagingReel
Case Code - in0402
Case Code - mm1005
Inductance - nH100 nH
Inductance - pH100000 pH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$1,980.00
$0.86$3,870.00
Need more?