Reference Only

PGL6312.151HLT

Power Inductors - SMD 150nH 100mV 70A 15% DCR=.17mOhm.

Manufacturer:

Mfr Part:
PGL6312.151HLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case6.5 mm x 6.5 mm
ShieldingShielded
Inductance150 nH
Tolerance15 %
Maximum DC Current52 A
Saturation Current52 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length6.5 mm
Width6.5 mm
Height10 mm
SeriesPGL6312
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$1,596.00
Need more?